Parametric Equivalent

C1210J474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210J474K1RACTUTR-ND - Tape & Reel (TR) 399-C1210J474K1RACTUCT-ND - Cut Tape (CT) 399-C1210J474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,41600 € | 41,60 € |
| 500 | 0,34880 € | 174,40 € |
| 1.000 | 0,32802 € | 328,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31091 € | 621,82 € |
| 4.000 | 0,29682 € | 1.187,28 € |
| 6.000 | 0,28976 € | 1.738,56 € |
| 10.000 | 0,28194 € | 2.819,40 € |
| 14.000 | 0,27736 € | 3.883,04 € |
| 20.000 | 0,27296 € | 5.459,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |


