
C1210F105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12964-2-ND - Tape & Reel (TR) 399-12964-1-ND - Cut Tape (CT) 399-12964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.081" (2.05mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,55480 € | 27,74 € |
| 100 | 0,50850 € | 50,85 € |
| 500 | 0,43028 € | 215,14 € |
| 1.000 | 0,40608 € | 406,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38616 € | 772,32 € |
| 4.000 | 0,36976 € | 1.479,04 € |
| 6.000 | 0,36154 € | 2.169,24 € |
| 10.000 | 0,35243 € | 3.524,30 € |
| 14.000 | 0,34711 € | 4.859,54 € |
| 20.000 | 0,34198 € | 6.839,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

