
C1210F105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210F105K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210F105K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210F105K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,58240 € | 29,12 € |
| 100 | 0,53430 € | 53,43 € |
| 500 | 0,45310 € | 226,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42796 € | 427,96 € |
| 2.000 | 0,40728 € | 814,56 € |
| 3.000 | 0,39692 € | 1.190,76 € |
| 5.000 | 0,38543 € | 1.927,15 € |
| 7.000 | 0,37872 € | 2.651,04 € |
| 10.000 | 0,37226 € | 3.722,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

