
C1210C823J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C823J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1210C823J5GACAUTOCT-ND - Cut Tape (CT) 399-C1210C823J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C823J5GACAUTO |
Description | CAP CER 0.082UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C823J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,87100 € | 8,71 € |
| 50 | 0,69260 € | 34,63 € |
| 100 | 0,63760 € | 63,76 € |
| 500 | 0,54472 € | 272,36 € |
| 1.000 | 0,51598 € | 515,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48563 € | 1.214,08 € |
| 5.000 | 0,46732 € | 2.336,60 € |
| 7.500 | 0,45816 € | 3.436,20 € |
| 12.500 | 0,44799 € | 5.599,88 € |
| 17.500 | 0,44205 € | 7.735,88 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

