
C330C105K5R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C330C105K5R5TA7305CT-ND - Cut Tape (CT) 399-C330C105K5R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C330C105K5R5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105K5R5TA7305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59240 € | 29,62 € |
| 100 | 0,54360 € | 54,36 € |
| 500 | 0,46128 € | 230,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42303 € | 634,55 € |
| 3.000 | 0,40430 € | 1.212,90 € |
| 4.500 | 0,39492 € | 1.777,14 € |
| 7.500 | 0,38453 € | 2.883,97 € |
| 10.500 | 0,37845 € | 3.973,72 € |
| 15.000 | 0,37260 € | 5.589,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

