
C1210C476K9RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C476K9RACTUTR-ND - Tape & Reel (TR) 399-C1210C476K9RACTUCT-ND - Cut Tape (CT) 399-C1210C476K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476K9RACTU |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 0,89580 € | 44,79 € |
| 100 | 0,82890 € | 82,89 € |
| 500 | 0,71596 € | 357,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64854 € | 648,54 € |
| 2.000 | 0,62112 € | 1.242,24 € |
| 3.000 | 0,60737 € | 1.822,11 € |
| 5.000 | 0,60060 € | 3.003,00 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |

