Direct
Upgrade

C1210C475Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475Z4VACTUTR-ND - Tape & Reel (TR) 399-C1210C475Z4VACTUCT-ND - Cut Tape (CT) 399-C1210C475Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475Z4VACTU |
Description | CAP CER 4.7UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,37940 € | 37,94 € |
| 500 | 0,31676 € | 158,38 € |
| 1.000 | 0,29741 € | 297,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28146 € | 562,92 € |
| 4.000 | 0,26833 € | 1.073,32 € |
| 6.000 | 0,26176 € | 1.570,56 € |
| 10.000 | 0,25447 € | 2.544,70 € |
| 14.000 | 0,25021 € | 3.502,94 € |
| 20.000 | 0,24611 € | 4.922,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |


