4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475M5RACTU

DigiKey Part Number
399-C1210C475M5RACTUTR-ND - Tape & Reel (TR)
399-C1210C475M5RACTUCT-ND - Cut Tape (CT)
399-C1210C475M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475M5RACTU
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,97900 €9,79 €
500,78380 €39,19 €
1000,72350 €72,35 €
5000,62138 €310,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58978 €589,78 €
2.0000,56377 €1.127,54 €
3.0000,55074 €1.652,22 €
5.0000,53629 €2.681,45 €
7.0000,52784 €3.694,88 €
10.0000,51971 €5.197,10 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,71990 €