6.8 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C685K8PACTU

DigiKey Part Number
399-C1210C685K8PACTUTR-ND - Tape & Reel (TR)
399-C1210C685K8PACTUCT-ND - Cut Tape (CT)
399-C1210C685K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C685K8PACTU
Description
CAP CER 6.8UF 10V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C685K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,76700 €7,67 €
500,60560 €30,28 €
1000,55600 €55,60 €
5000,47226 €236,13 €
1.0000,44634 €446,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42500 €850,00 €
4.0000,40743 €1.629,72 €
6.0000,39863 €2.391,78 €
10.0000,38887 €3.888,70 €
14.0000,38316 €5.364,24 €
20.0000,37767 €7.553,40 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,36890 €