
C1210C475K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K5RALTUTR-ND - Tape & Reel (TR) 399-C1210C475K5RALTUCT-ND - Cut Tape (CT) 399-C1210C475K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K5RALTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 87.675 | 1276-1292-1-ND | 0,32000 € | Direct |
| LD105C475KAB2A | KYOCERA AVX | 4.693 | 478-7512-1-ND | 3,45000 € | Direct |
| C3225X8L1H475K200AC | TDK | 6.309 | 445-175430-1-ND | 1,15000 € | Similar |
| GRM32DC72A475KE01K | Murata Electronics | 24.553 | 490-17693-1-ND | 1,00000 € | Similar |
| GRM32DC72A475KE01L | Murata Electronics | 32.075 | 490-14471-1-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 5,82700 € | 58,27 € |
| 50 | 5,06140 € | 253,07 € |
| 100 | 4,82440 € | 482,44 € |
| 500 | 4,55122 € | 2.275,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,29876 € | 4.298,76 € |
| 2.000 | 4,19631 € | 8.392,62 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,05580 € |

