4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475K5RAC7210

DigiKey Part Number
399-C1210C475K5RAC7210TR-ND - Tape & Reel (TR)
399-C1210C475K5RAC7210CT-ND - Cut Tape (CT)
399-C1210C475K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475K5RAC7210
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,32600 €3,26 €
500,24700 €12,35 €
1000,22250 €22,25 €
5000,18118 €90,59 €
1.0000,16842 €168,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14929 €597,16 €
8.0000,14218 €1.137,44 €
12.0000,13862 €1.663,44 €
20.0000,13467 €2.693,40 €
28.0000,13236 €3.706,08 €
40.0000,13014 €5.205,60 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €