
C1210C474M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C474M3RACTUTR-ND - Tape & Reel (TR) 399-C1210C474M3RACTUCT-ND - Cut Tape (CT) 399-C1210C474M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C474M3RACTU |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C474M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,36920 € | 36,92 € |
| 500 | 0,30782 € | 153,91 € |
| 1.000 | 0,28884 € | 288,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26038 € | 1.041,52 € |
| 8.000 | 0,24980 € | 1.998,40 € |
| 12.000 | 0,24450 € | 2.934,00 € |
| 20.000 | 0,23862 € | 4.772,40 € |
| 28.000 | 0,23519 € | 6.585,32 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

