
C1210C823J1RACTU | |
|---|---|
DigiKey Part Number | 399-17499-2-ND - Tape & Reel (TR) 399-17499-1-ND - Cut Tape (CT) 399-17499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C823J1RACTU |
Description | CAP CER 0.082UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C823J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31660 € | 31,66 € |
| 500 | 0,26212 € | 131,06 € |
| 1.000 | 0,24527 € | 245,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22000 € | 880,00 € |
| 8.000 | 0,21060 € | 1.684,80 € |
| 12.000 | 0,20589 € | 2.470,68 € |
| 20.000 | 0,20067 € | 4.013,40 € |
| 28.000 | 0,19762 € | 5.533,36 € |
| 40.000 | 0,19469 € | 7.787,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

