
C1210C473JAGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473JAGACTUTR-ND - Tape & Reel (TR) 399-C1210C473JAGACTUCT-ND - Cut Tape (CT) 399-C1210C473JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473JAGACTU |
Description | CAP CER 0.047UF 250V C0GNP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27300 € | 12,73 € |
| 50 | 1,03220 € | 51,61 € |
| 100 | 0,95780 € | 95,78 € |
| 500 | 0,83198 € | 415,99 € |
| 1.000 | 0,79304 € | 793,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76098 € | 1.521,96 € |
| 4.000 | 0,73459 € | 2.938,36 € |
| 6.000 | 0,72136 € | 4.328,16 € |
| 10.000 | 0,70670 € | 7.067,00 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

