
C1210C473J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15810-2-ND - Tape & Reel (TR) 399-15810-1-ND - Cut Tape (CT) 399-15810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473J1GACAUTO |
Description | CAP CER 0.047UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,69600 € | 16,96 € |
| 50 | 1,39460 € | 69,73 € |
| 100 | 1,30150 € | 130,15 € |
| 500 | 1,14390 € | 571,95 € |
| 1.000 | 1,09512 € | 1.095,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04358 € | 2.608,95 € |
| 5.000 | 1,01249 € | 5.062,45 € |
| 7.500 | 0,99691 € | 7.476,82 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

