
C1210C472KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472KFRACTUTR-ND - Tape & Reel (TR) 399-C1210C472KFRACTUCT-ND - Cut Tape (CT) 399-C1210C472KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KFRACTU |
Description | CAP CER 4700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82100 € | 8,21 € |
| 50 | 0,65120 € | 32,56 € |
| 100 | 0,59860 € | 59,86 € |
| 500 | 0,51006 € | 255,03 € |
| 1.000 | 0,48264 € | 482,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46008 € | 920,16 € |
| 4.000 | 0,44150 € | 1.766,00 € |
| 6.000 | 0,43219 € | 2.593,14 € |
| 10.000 | 0,42188 € | 4.218,80 € |
| 14.000 | 0,41584 € | 5.821,76 € |
| 20.000 | 0,41004 € | 8.200,80 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

