
C1210C472GBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472GBGACTUTR-ND - Tape & Reel (TR) 399-C1210C472GBGACTUCT-ND - Cut Tape (CT) 399-C1210C472GBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472GBGACTU |
Description | CAP CER 4700PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472GBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08500 € | 10,85 € |
| 50 | 0,87260 € | 43,63 € |
| 100 | 0,80720 € | 80,72 € |
| 500 | 0,69632 € | 348,16 € |
| 1.000 | 0,66204 € | 662,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63382 € | 1.267,64 € |
| 4.000 | 0,61057 € | 2.442,28 € |
| 6.000 | 0,59892 € | 3.593,52 € |
| 10.000 | 0,58601 € | 5.860,10 € |
| 14.000 | 0,57846 € | 8.098,44 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,89540 € |

