
C1210C472GBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16755-2-ND - Tape & Reel (TR) 399-16755-1-ND - Cut Tape (CT) 399-16755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472GBGACAUTO |
Description | CAP CER 1210 4.7NF 630V C0G 2% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472GBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,09500 € | 10,95 € |
| 50 | 0,88060 € | 44,03 € |
| 100 | 0,81460 € | 81,46 € |
| 500 | 0,70306 € | 351,53 € |
| 1.000 | 0,66853 € | 668,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64011 € | 1.280,22 € |
| 4.000 | 0,61670 € | 2.466,80 € |
| 6.000 | 0,60497 € | 3.629,82 € |
| 10.000 | 0,59197 € | 5.919,70 € |
| 14.000 | 0,58437 € | 8.181,18 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

