
C1210C471KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C471KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C471KGRACTUCT-ND - Cut Tape (CT) 399-C1210C471KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471KGRACTU |
Description | CAP CER 470PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,58930 € | 58,93 € |
| 500 | 0,47332 € | 236,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43341 € | 433,41 € |
| 2.000 | 0,40251 € | 805,02 € |
| 3.000 | 0,40092 € | 1.202,76 € |
| 5.000 | 0,39912 € | 1.995,60 € |
| 7.000 | 0,39804 € | 2.786,28 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,43910 € |

