
C1210C471J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C471J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C471J5GACTUCT-ND - Cut Tape (CT) 399-C1210C471J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471J5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,25760 € | 25,76 € |
| 500 | 0,21116 € | 105,58 € |
| 1.000 | 0,19681 € | 196,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17529 € | 701,16 € |
| 8.000 | 0,16729 € | 1.338,32 € |
| 12.000 | 0,16328 € | 1.959,36 € |
| 20.000 | 0,15884 € | 3.176,80 € |
| 28.000 | 0,15624 € | 4.374,72 € |
| 40.000 | 0,15374 € | 6.149,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

