
C1210C334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C334K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C334K5RACAUTOCT-ND - Cut Tape (CT) 399-C1210C334K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334K5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13848 € | 69,24 € |
| 1.000 | 0,12804 € | 128,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11237 € | 449,48 € |
| 8.000 | 0,10655 € | 852,40 € |
| 12.000 | 0,10364 € | 1.243,68 € |
| 20.000 | 0,10040 € | 2.008,00 € |
| 28.000 | 0,09851 € | 2.758,28 € |
| 40.000 | 0,09670 € | 3.868,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

