
C1210C333K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C333K1RACTUCT-ND - Cut Tape (CT) 399-C1210C333K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333K1RACTU |
Description | CAP CER 0.033UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,16400 € | 82,00 € |
| 1.000 | 0,15211 € | 152,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13431 € | 537,24 € |
| 8.000 | 0,12769 € | 1.021,52 € |
| 12.000 | 0,12438 € | 1.492,56 € |
| 20.000 | 0,12070 € | 2.414,00 € |
| 28.000 | 0,11856 € | 3.319,68 € |
| 40.000 | 0,11649 € | 4.659,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

