
C1210C332J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332J1GACTUTR-ND - Tape & Reel (TR) 399-C1210C332J1GACTUCT-ND - Cut Tape (CT) 399-C1210C332J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332J1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,32260 € | 16,13 € |
| 100 | 0,30500 € | 30,50 € |
| 500 | 0,25854 € | 129,27 € |
| 1.000 | 0,23710 € | 237,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21661 € | 541,52 € |
| 5.000 | 0,20081 € | 1.004,05 € |
| 7.500 | 0,20006 € | 1.500,45 € |
| 12.500 | 0,19920 € | 2.490,00 € |
| 17.500 | 0,19868 € | 3.476,90 € |
| 25.000 | 0,19817 € | 4.954,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

