
C1210C274K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C274K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C274K5RACTUCT-ND - Cut Tape (CT) 399-C1210C274K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C274K5RACTU |
Description | CAP CER 0.27UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C274K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,36720 € | 18,36 € |
| 100 | 0,33360 € | 33,36 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,25926 € | 259,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23295 € | 931,80 € |
| 8.000 | 0,22316 € | 1.785,28 € |
| 12.000 | 0,21826 € | 2.619,12 € |
| 20.000 | 0,21283 € | 4.256,60 € |
| 28.000 | 0,20965 € | 5.870,20 € |
| 40.000 | 0,20660 € | 8.264,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

