0.027 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C273KARACTU

DigiKey Part Number
399-C1210C273KARACTUTR-ND - Tape & Reel (TR)
399-C1210C273KARACTUCT-ND - Cut Tape (CT)
399-C1210C273KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C273KARACTU
Description
CAP CER 0.027UF 250V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C273KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52100 €5,21 €
500,40340 €20,17 €
1000,36730 €36,73 €
5000,30622 €153,11 €
1.0000,28733 €287,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25897 €1.035,88 €
8.0000,24843 €1.987,44 €
12.0000,24315 €2.917,80 €
20.0000,23730 €4.746,00 €
28.0000,23387 €6.548,36 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €