
C1210C272KBRACTU | |
|---|---|
DigiKey Part Number | 399-5594-2-ND - Tape & Reel (TR) 399-5594-1-ND - Cut Tape (CT) 399-5594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C272KBRACTU |
Description | CAP CER 2700PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,56840 € | 56,84 € |
| 500 | 0,48322 € | 241,61 € |
| 1.000 | 0,45687 € | 456,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43517 € | 870,34 € |
| 4.000 | 0,41730 € | 1.669,20 € |
| 6.000 | 0,40835 € | 2.450,10 € |
| 10.000 | 0,39843 € | 3.984,30 € |
| 14.000 | 0,39263 € | 5.496,82 € |
| 20.000 | 0,38705 € | 7.741,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

