22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210C226M3PACTU

DigiKey Part Number
399-C1210C226M3PACTUTR-ND - Tape & Reel (TR)
399-C1210C226M3PACTUCT-ND - Cut Tape (CT)
399-C1210C226M3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226M3PACTU
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226M3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
100,94800 €9,48 €
500,86540 €43,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67881 €678,81 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,84860 €