
C1210C225K3NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225K3NACTUTR-ND - Tape & Reel (TR) 399-C1210C225K3NACTUCT-ND - Cut Tape (CT) 399-C1210C225K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K3NACTU |
Description | CAP CER 2.2UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73800 € | 7,38 € |
| 50 | 0,58260 € | 29,13 € |
| 100 | 0,53450 € | 53,45 € |
| 500 | 0,45320 € | 226,60 € |
| 1.000 | 0,42804 € | 428,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40147 € | 1.003,67 € |
| 5.000 | 0,38545 € | 1.927,25 € |
| 7.500 | 0,37743 € | 2.830,72 € |
| 12.500 | 0,36853 € | 4.606,62 € |
| 17.500 | 0,36333 € | 6.358,27 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

