
C1210C224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C224K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C224K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210C224K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,32620 € | 32,62 € |
| 500 | 0,27036 € | 135,18 € |
| 1.000 | 0,25312 € | 253,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22726 € | 909,04 € |
| 8.000 | 0,21764 € | 1.741,12 € |
| 12.000 | 0,21282 € | 2.553,84 € |
| 20.000 | 0,20748 € | 4.149,60 € |
| 28.000 | 0,20436 € | 5.722,08 € |
| 40.000 | 0,20136 € | 8.054,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

