0.22 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C224J5JACTU

DigiKey Part Number
399-C1210C224J5JACTUTR-ND - Tape & Reel (TR)
399-C1210C224J5JACTUCT-ND - Cut Tape (CT)
399-C1210C224J5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C224J5JACTU
Description
CAP CER 0.22UF 50V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224J5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,02500 €10,25 €
500,82200 €41,10 €
1000,75950 €75,95 €
5000,65360 €326,80 €
1.0000,62084 €620,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59387 €1.187,74 €
4.0000,57165 €2.286,60 €
6.0000,56052 €3.363,12 €
10.0000,54818 €5.481,80 €
14.0000,54097 €7.573,58 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,80180 €