


C1210C224J5JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C224J5JACTUTR-ND - Tape & Reel (TR) 399-C1210C224J5JACTUCT-ND - Cut Tape (CT) 399-C1210C224J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224J5JACTU |
Description | CAP CER 0.22UF 50V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,82200 € | 41,10 € |
| 100 | 0,75950 € | 75,95 € |
| 500 | 0,65360 € | 326,80 € |
| 1.000 | 0,62084 € | 620,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59387 € | 1.187,74 € |
| 4.000 | 0,57165 € | 2.286,60 € |
| 6.000 | 0,56052 € | 3.363,12 € |
| 10.000 | 0,54818 € | 5.481,80 € |
| 14.000 | 0,54097 € | 7.573,58 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |


