
C1210C223KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16748-2-ND - Tape & Reel (TR) 399-16748-1-ND - Cut Tape (CT) 399-16748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223KCRACAUTO |
Description | CAP CER 1210 22NF 500V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,60600 € | 30,30 € |
| 100 | 0,55640 € | 55,64 € |
| 500 | 0,47254 € | 236,27 € |
| 1.000 | 0,44661 € | 446,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42526 € | 850,52 € |
| 4.000 | 0,40768 € | 1.630,72 € |
| 6.000 | 0,39887 € | 2.393,22 € |
| 10.000 | 0,38911 € | 3.891,10 € |
| 14.000 | 0,38340 € | 5.367,60 € |
| 20.000 | 0,37791 € | 7.558,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

