
C1210C273KARACTU | |
|---|---|
DigiKey Part Number | 399-C1210C273KARACTUTR-ND - Tape & Reel (TR) 399-C1210C273KARACTUCT-ND - Cut Tape (CT) 399-C1210C273KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C273KARACTU |
Description | CAP CER 0.027UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C273KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,36730 € | 36,73 € |
| 500 | 0,30622 € | 153,11 € |
| 1.000 | 0,28733 € | 287,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25897 € | 1.035,88 € |
| 8.000 | 0,24843 € | 1.987,44 € |
| 12.000 | 0,24315 € | 2.917,80 € |
| 20.000 | 0,23730 € | 4.746,00 € |
| 28.000 | 0,23387 € | 6.548,36 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

