Parametric Equivalent

C1210C223JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223JDRACTUTR-ND - Tape & Reel (TR) 399-C1210C223JDRACTUCT-ND - Cut Tape (CT) 399-C1210C223JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223JDRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223JDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84400 € | 8,44 € |
| 50 | 0,67060 € | 33,53 € |
| 100 | 0,61700 € | 61,70 € |
| 500 | 0,52630 € | 263,15 € |
| 1.000 | 0,49827 € | 498,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47519 € | 950,38 € |
| 4.000 | 0,45619 € | 1.824,76 € |
| 6.000 | 0,44667 € | 2.680,02 € |
| 10.000 | 0,43611 € | 4.361,10 € |
| 14.000 | 0,42994 € | 6.019,16 € |
| 20.000 | 0,42400 € | 8.480,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |


