
C1210C183JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C183JBGACTUTR-ND - Tape & Reel (TR) 399-C1210C183JBGACTUCT-ND - Cut Tape (CT) 399-C1210C183JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C183JBGACTU |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C183JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78800 € | 7,88 € |
| 50 | 0,62380 € | 31,19 € |
| 100 | 0,57300 € | 57,30 € |
| 500 | 0,48724 € | 243,62 € |
| 1.000 | 0,46072 € | 460,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43890 € | 877,80 € |
| 4.000 | 0,42093 € | 1.683,72 € |
| 6.000 | 0,41192 € | 2.471,52 € |
| 10.000 | 0,40194 € | 4.019,40 € |
| 14.000 | 0,39610 € | 5.545,40 € |
| 20.000 | 0,39049 € | 7.809,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

