
C1210C155K1RACTU | |
|---|---|
DigiKey Part Number | 399-15154-2-ND - Tape & Reel (TR) 399-15154-1-ND - Cut Tape (CT) 399-15154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C155K1RACTU |
Description | CAP CER 1.5UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C155K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22530 € | 22,53 € |
| 500 | 0,18392 € | 91,96 € |
| 1.000 | 0,17113 € | 171,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16864 € | 337,28 € |
| 4.000 | 0,15923 € | 636,92 € |
| 6.000 | 0,15500 € | 930,00 € |
| 10.000 | 0,14995 € | 1.499,50 € |
| 14.000 | 0,14700 € | 2.058,00 € |
| 20.000 | 0,14416 € | 2.883,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

