
C1210C154KCRACTU | |
|---|---|
DigiKey Part Number | 399-13485-2-ND - Tape & Reel (TR) 399-13485-1-ND - Cut Tape (CT) 399-13485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C154KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21620 € | 10,81 € |
| 100 | 0,19420 € | 19,42 € |
| 500 | 0,15696 € | 78,48 € |
| 1.000 | 0,14548 € | 145,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13602 € | 272,04 € |
| 4.000 | 0,12825 € | 513,00 € |
| 6.000 | 0,12435 € | 746,10 € |
| 10.000 | 0,12004 € | 1.200,40 € |
| 14.000 | 0,11751 € | 1.645,14 € |
| 20.000 | 0,11508 € | 2.301,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

