
C1210C153JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C153JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C153JBGACAUTOCT-ND - Cut Tape (CT) 399-C1210C153JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C153JBGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C153JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,62960 € | 31,48 € |
| 100 | 0,57860 € | 57,86 € |
| 500 | 0,49222 € | 246,11 € |
| 1.000 | 0,46552 € | 465,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44353 € | 887,06 € |
| 4.000 | 0,42542 € | 1.701,68 € |
| 6.000 | 0,41635 € | 2.498,10 € |
| 10.000 | 0,40629 € | 4.062,90 € |
| 14.000 | 0,40041 € | 5.605,74 € |
| 20.000 | 0,39475 € | 7.895,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

