10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K5PAC7210

DigiKey Part Number
399-C1210C106K5PAC7210TR-ND - Tape & Reel (TR)
399-C1210C106K5PAC7210CT-ND - Cut Tape (CT)
399-C1210C106K5PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K5PAC7210
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K5PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,23900 €12,39 €
501,00360 €50,18 €
1000,93080 €93,08 €
5000,80768 €403,84 €
1.0000,76956 €769,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,71232 €2.849,28 €
8.0000,69103 €5.528,24 €
12.0000,68036 €8.164,32 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,14110 €