
C1210C106K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15882-2-ND - Tape & Reel (TR) 399-15882-1-ND - Cut Tape (CT) 399-15882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K4RACAUTO |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,38670 € | 38,67 € |
| 500 | 0,32312 € | 161,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30346 € | 303,46 € |
| 2.000 | 0,28729 € | 574,58 € |
| 3.000 | 0,27918 € | 837,54 € |
| 5.000 | 0,27020 € | 1.351,00 € |
| 7.000 | 0,26495 € | 1.854,65 € |
| 10.000 | 0,25990 € | 2.599,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

