
C1210C105K5NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C105K5NACTUTR-ND - Tape & Reel (TR) 399-C1210C105K5NACTUCT-ND - Cut Tape (CT) 399-C1210C105K5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5NACTU |
Description | CAP CER 1UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,67560 € | 33,78 € |
| 100 | 0,62170 € | 62,17 € |
| 500 | 0,53064 € | 265,32 € |
| 1.000 | 0,50246 € | 502,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47928 € | 958,56 € |
| 4.000 | 0,46018 € | 1.840,72 € |
| 6.000 | 0,45062 € | 2.703,72 € |
| 10.000 | 0,44001 € | 4.400,10 € |
| 14.000 | 0,43381 € | 6.073,34 € |
| 20.000 | 0,42785 € | 8.557,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |

