
C1210C105K5NACAUTO | |
|---|---|
DigiKey Part Number | 399-12960-2-ND - Tape & Reel (TR) 399-12960-1-ND - Cut Tape (CT) 399-12960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5NACAUTO |
Description | CAP CER 1UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5NACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,68360 € | 34,18 € |
| 100 | 0,62930 € | 62,93 € |
| 500 | 0,53748 € | 268,74 € |
| 1.000 | 0,50904 € | 509,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48564 € | 971,28 € |
| 4.000 | 0,46637 € | 1.865,48 € |
| 6.000 | 0,45671 € | 2.740,26 € |
| 10.000 | 0,44601 € | 4.460,10 € |
| 14.000 | 0,43975 € | 6.156,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

