
C1210C105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C105K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C105K3RACAUTOCT-ND - Cut Tape (CT) 399-C1210C105K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52100 € | 26,05 € |
| 100 | 0,47690 € | 47,69 € |
| 500 | 0,40232 € | 201,16 € |
| 1.000 | 0,37924 € | 379,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36025 € | 720,50 € |
| 4.000 | 0,34461 € | 1.378,44 € |
| 6.000 | 0,33678 € | 2.020,68 € |
| 10.000 | 0,32809 € | 3.280,90 € |
| 14.000 | 0,32301 € | 4.522,14 € |
| 20.000 | 0,31813 € | 6.362,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

