
C1210C105K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C105K1RALTUTR-ND - Tape & Reel (TR) 399-C1210C105K1RALTUCT-ND - Cut Tape (CT) 399-C1210C105K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K1RALTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C105KAT4A | KYOCERA AVX | 13.619 | 478-KGM32LR72A105KLCT-ND | 0,48000 € | Direct |
| CL32B105KCJNNNE | Samsung Electro-Mechanics | 67.834 | 1276-1812-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27700 € | 12,77 € |
| 50 | 1,03620 € | 51,81 € |
| 100 | 0,96170 € | 96,17 € |
| 500 | 0,83572 € | 417,86 € |
| 1.000 | 0,79672 € | 796,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76461 € | 1.529,22 € |
| 4.000 | 0,73816 € | 2.952,64 € |
| 6.000 | 0,72490 € | 4.349,40 € |
| 10.000 | 0,71021 € | 7.102,10 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

