
C1210C104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C104KCRACTUCT-ND - Cut Tape (CT) 399-C1210C104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,12832 € | 64,16 € |
| 1.000 | 0,11846 € | 118,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11036 € | 220,72 € |
| 4.000 | 0,10369 € | 414,76 € |
| 6.000 | 0,10035 € | 602,10 € |
| 10.000 | 0,09665 € | 966,50 € |
| 14.000 | 0,09449 € | 1.322,86 € |
| 20.000 | 0,09241 € | 1.848,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

