


C1210C104K4JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104K4JACTUTR-ND - Tape & Reel (TR) 399-C1210C104K4JACTUCT-ND - Cut Tape (CT) 399-C1210C104K4JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K4JACTU |
Description | CAP CER 0.1UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K4JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,18792 € | 93,96 € |
| 1.000 | 0,17476 € | 174,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16088 € | 402,20 € |
| 5.000 | 0,15252 € | 762,60 € |
| 7.500 | 0,14833 € | 1.112,47 € |
| 12.500 | 0,14368 € | 1.796,00 € |
| 17.500 | 0,14097 € | 2.466,98 € |
| 25.000 | 0,13836 € | 3.459,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

