
C1210C103J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11578-2-ND - Tape & Reel (TR) 399-11578-1-ND - Cut Tape (CT) 399-11578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103J2GACAUTO |
Description | CAP CER 10000PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46060 € | 23,03 € |
| 100 | 0,42040 € | 42,04 € |
| 500 | 0,35266 € | 176,33 € |
| 1.000 | 0,33170 € | 331,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30025 € | 1.201,00 € |
| 8.000 | 0,28856 € | 2.308,48 € |
| 12.000 | 0,28270 € | 3.392,40 € |
| 20.000 | 0,27621 € | 5.524,20 € |
| 28.000 | 0,27241 € | 7.627,48 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

