1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C102KGRACTU

DigiKey Part Number
399-C1210C102KGRACTUTR-ND - Tape & Reel (TR)
399-C1210C102KGRACTUCT-ND - Cut Tape (CT)
399-C1210C102KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C102KGRACTU
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C102KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.181
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,85300 €8,53 €
500,67800 €33,90 €
1000,62380 €62,38 €
5000,53250 €266,25 €
1.0000,50423 €504,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48095 €961,90 €
4.0000,46178 €1.847,12 €
6.0000,45218 €2.713,08 €
10.0000,44154 €4.415,40 €
14.0000,43531 €6.094,34 €
20.0000,42932 €8.586,40 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,52100 €