
C1210C102KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-15861-2-ND - Tape & Reel (TR) 399-15861-1-ND - Cut Tape (CT) 399-15861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,68620 € | 34,31 € |
| 100 | 0,63160 € | 63,16 € |
| 500 | 0,53938 € | 269,69 € |
| 1.000 | 0,51083 € | 510,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48734 € | 974,68 € |
| 4.000 | 0,46799 € | 1.871,96 € |
| 6.000 | 0,45830 € | 2.749,80 € |
| 10.000 | 0,44756 € | 4.475,60 € |
| 14.000 | 0,44128 € | 6.177,92 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

