
C1210C102KGRAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C102KGRAC7210TR-ND - Tape & Reel (TR) 399-C1210C102KGRAC7210CT-ND - Cut Tape (CT) 399-C1210C102KGRAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KGRAC7210 |
Description | CER CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KGRAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,62380 € | 62,38 € |
| 500 | 0,53250 € | 266,25 € |
| 1.000 | 0,50423 € | 504,23 € |
| 2.500 | 0,47437 € | 1.185,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,44600 € | 3.568,00 € |
| 16.000 | 0,43300 € | 6.928,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

